The Omron E5EN-HAA2HHBFM-500AC100-240 is a panel mount controller with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It features a control method of on/off and proportional (PID) and a display type of LCD. The device is rated for IP66, water resistant, and dust tight. It has a package quantity of one and a termination type of screw.
Omron E5EN-HAA2HHBFM-500AC100-240 technical specifications.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | E5EN-H |
| Termination | Screw |
| Weight | 0.573lb |
| RoHS | Compliant |
Download the complete datasheet for Omron E5EN-HAA2HHBFM-500AC100-240 to view detailed technical specifications.
No datasheet is available for this part.