Omron E5EN-HPRR2BMD-500 technical specifications.
| Accuracy | 0.3% |
| Color | Black |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Output Voltage | 250V |
| Min Output Voltage | 5V |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Width | 78mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E5EN-HPRR2BMD-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.