Omron E5EN-HSS2HHBFM-500 technical specifications.
| Accuracy | 0.3% |
| Color | Black |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Omron E5EN-HSS2HHBFM-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.