The Omron E5ENC3ML500NAC100240 is a temperature controller with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It has a panel mount and operates on a 240V supply voltage. The device is rated for IP66, water resistant, and dust tight. It features an LCD display and an analog output type. The controller has a size of 96mm and a weight of 0.573lb.
Omron E5ENC3ML500NAC100240 technical specifications.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Supply Voltage | 240V |
| Output Type | Analog |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | E5EN |
| Size | 96mm |
| Termination | Screw |
| Weight | 0.573lb |
| RoHS | Compliant |
Download the complete datasheet for Omron E5ENC3ML500NAC100240 to view detailed technical specifications.
No datasheet is available for this part.