The Omron E5ENQ3HMT500NAC100240 is a panel mount PID controller with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It operates on a supply voltage of 240V and has three outputs. The controller features a liquid crystal display and is rated for IP66, water resistant and dust tight. It is part of the E5EN series and measures 96mm in size, weighing 0.573lb. The controller is terminated with a screw and has a package quantity of one.
Omron E5ENQ3HMT500NAC100240 technical specifications.
| Package/Case | 100 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 3 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | E5EN |
| Size | 96mm |
| Termination | Screw |
| Weight | 0.573lb |
| RoHS | Compliant |
Download the complete datasheet for Omron E5ENQ3HMT500NAC100240 to view detailed technical specifications.
No datasheet is available for this part.