Omron E5GN-RPAC/DC24 technical specifications.
| Control Method | On/Off, Proportional (PID) |
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | E5GN |
| Termination | Screw |
| Weight | 0.198lb |
| RoHS | Compliant |
Download the complete datasheet for Omron E5GN-RPAC/DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.