
The E5ZE-8VAAMTCB-E is a PID and on/off control method controller from Omron, rated for operation between -10°C and 55°C. It features a chassis mount design with screw termination and is compliant with RoHS regulations. This controller is part of the E5ZE series and has an IP00 rating.
Omron E5ZE-8VAAMTCB-E technical specifications.
| Control Method | On/Off, Proportional (PID) |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | E5ZE |
| Termination | Screw |
| Weight | 3.7lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E5ZE-8VAAMTCB-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
