The E5ZE-8VQAD1PB-V2DC24 is a PID and on/off controller with on/off and proportional control methods. It has a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. The controller is mounted to a chassis and features a screw termination. It has an IP00 rating and weighs 3.7lb.
Omron E5ZE-8VQAD1PB-V2DC24 technical specifications.
| Control Method | On/Off, Proportional (PID) |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Ratings | IP00 |
| Series | E5ZE |
| Termination | Screw |
| Weight | 3.7lb |
| RoHS | Compliant |
Download the complete datasheet for Omron E5ZE-8VQAD1PB-V2DC24 to view detailed technical specifications.
No datasheet is available for this part.