
The Omron E5ZN-2QNH03TC-FLK is a 2-output voltage controller designed for industrial automation and control applications. It features a control method of on/off and proportional (PID) and operates within a temperature range of -10°C to 55°C. The controller is mountable on a DIN rail and is socketable for easy installation. It has two inputs and two outputs, making it suitable for a variety of control tasks. The Omron E5ZN-2QNH03TC-FLK is RoHS compliant and rated for IP00 protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron E5ZN-2QNH03TC-FLK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Control Method | On/Off, Proportional (PID) |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail, Socketable |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Output Type | Voltage |
| Output Voltage | 10.2V |
| Package Quantity | 1 |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | E5ZN |
| Size | 30mm |
| Termination | Plug |
| Weight | 0.198lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E5ZN-2QNH03TC-FLK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
