Omron E5ZN-2TNH03P-FLK technical specifications.
| Control Method | On/Off, Proportional (PID) |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Package Quantity | 1 |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | E5ZN |
| Termination | Plug |
| Weight | 0.198lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E5ZN-2TNH03P-FLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.