Omron E6A2CW3C-200 technical specifications.
| Package/Case | 200 |
| Lead Length | 500mm |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Cable |
| Number of Channels | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Omron E6A2CW3C-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.