Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
OMRON

E6B2-CWZ5B1000P/R0.5M

Datasheet
Omron

E6B2-CWZ5B1000P/R0.5M

ENCODER ROTARY 5V 1000RESOL .5M

MountingChassis Mount
Quick Jump:

Technical Specifications

Omron E6B2-CWZ5B1000P/R0.5M technical specifications.

General

Built in Switch
No
Detent
No
Encoder Type
Optical
Mount
Chassis Mount
Orientation
Vertical
Output Type
Quadrature, Incremental
RoHS Compliant
No
Series
E6B2
Termination
Cable Leads

Compliance

RoHS
Not Compliant

Datasheet

Omron E6B2-CWZ5B1000P/R0.5M Datasheet

Download the complete datasheet for Omron E6B2-CWZ5B1000P/R0.5M to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com