Omron E6B2-CWZ5B2000P/R0.5M technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| RoHS Compliant | No |
| Series | E6B2 |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E6B2-CWZ5B2000P/R0.5M to view detailed technical specifications.
No datasheet is available for this part.