Omron E6B2-CWZ5B360P/R0.5M technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Number of Channels | 3 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | E6B2 |
| Termination | Cable Leads |
| Type | Mechanical |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E6B2-CWZ5B360P/R0.5M to view detailed technical specifications.
No datasheet is available for this part.