Omron E6B2CWZ1X1000PR05M technical specifications.
| Built in Switch | No |
| Package/Case | Radial |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Number of Channels | 6 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Ratings | IP50 |
| Series | E6B2 |
| Termination | Cable Leads |
| Type | Mechanical |
| RoHS | Compliant |
Download the complete datasheet for Omron E6B2CWZ1X1000PR05M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
