Omron E6C2CWZ6C-1000 technical specifications.
| Body Diameter | 50mm |
| Lead Length | 2m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 27.6V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 3 |
| Output Current | 80mA |
| Reach SVHC Compliant | No |
| Series | E6C |
| RoHS | Compliant |
Download the complete datasheet for Omron E6C2CWZ6C-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
