Omron E6C3-AB5C6P/R2M technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Orientation | Right Angle |
| Output Type | BCD |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | E6C3 |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron E6C3-AB5C6P/R2M to view detailed technical specifications.
No datasheet is available for this part.