The E6D Series Chassis Mount Optical Encoder is a single unit encoder with a built-in switch. It features an optical encoder type and a vertical orientation. The encoder has quadrature and incremental output types and is terminated with cable leads. It is designed for chassis mount applications.
Omron E6D-CWZ1E2048P/R technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Series | E6D |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron E6D-CWZ1E2048P/R to view detailed technical specifications.
No datasheet is available for this part.