The E6D Series Chassis Mount Optical Encoder features a vertical orientation and quadrature, incremental output type. It is available in a single package quantity and has cable leads for termination. The encoder is part of the E6D series and does not have a built-in switch or detent.
Omron E6D-CWZ2C3600P/R5M technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Series | E6D |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron E6D-CWZ2C3600P/R5M to view detailed technical specifications.
No datasheet is available for this part.