
Female sensor connector with straight orientation, featuring 4 contacts arranged in a single row. Constructed with bronze contacts and a solder termination type. This component measures 13mm in length and 4mm in depth, with RoHS compliance.
Omron EE-1001 technical specifications.
| Contact Material | Bronze |
| Depth | 4mm |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 13mm |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
