Omron EE-1005 technical specifications.
| Connector Type A | Power |
| Connector Type B | Free Ends |
| Gender | Female |
| Lead Free | Lead Free |
| Lead Length | 1m |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EE |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Omron EE-1005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
