Omron EE-1006L technical specifications.
| Gender | Female |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 100V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | EE |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-1006L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
