
Through-beam sensor with NPN open collector output, featuring a 1m sensing distance and infrared (IR) touchscreen technology. Operates with a 5V to 24V supply voltage, accepting up to 40mA input current with a 20mA forward current. Delivers a maximum output current of 100mA from a phototransistor output, with a response time of 1ms. Constructed with wire termination and a socket mount, this component is RoHS compliant and rated IP60.
Omron EE-SPW311 technical specifications.
| Forward Current | 20mA |
| Height | 27mm |
| Input Current | 40mA |
| Lead Free | Contains Lead |
| Lead Length | 2m |
| Length | 25.4mm |
| Max Collector Current | 100mA |
| Max Input Current | 40mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Socket |
| Number of Channels | 1 |
| Output Configuration | NPN - Open Collector |
| Output Current | 100mA |
| Output Type | Phototransistor, NPN |
| Output Voltage | 800mV |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP60 |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 1m |
| Termination | Wire |
| Touchscreen | Infrared (IR) |
| Wavelength | 940nm |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SPW311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
