
Reflective optical sensor module with NPN open collector output. Features a sensing distance of 2mm to 5mm and operates with a 5V to 24V supply voltage. Input current is 15mA, with a maximum collector current of 80mA. The phototransistor output is NPN, and the module has a maximum operating temperature of 55°C. Mountable via solder or panel, with connector termination and IP50 rating.
Omron EE-SPY311 technical specifications.
| Height | 22.8mm |
| Input Current | 15mA |
| Lead Free | Contains Lead |
| Length | 26mm |
| Max Collector Current | 80mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Solder, Panel |
| Number of Channels | 1 |
| Operating Supply Current | 15mA |
| Output Configuration | NPN - Open Collector |
| Output Current | 80mA |
| Output Type | Phototransistor, NPN |
| Output Voltage | 1V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Sensing Method | Optical |
| Termination | Connector |
| Wavelength | 940nm |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SPY311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.