Omron EE-SPY802 technical specifications.
| Fall Time | 5ms |
| Height | 15mm |
| Length | 32mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Distance | 3mm |
| Wavelength | 940nm |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SPY802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.