
Photoelectric sensor with NPN open collector output, featuring a sensing distance of 0mm to 200mm. Operating voltage range is 5VDC to 24VDC, with a maximum collector current of 80mA. This component utilizes a phototransistor sensing method with a 940nm wavelength. Constructed from ABS material, it offers through-hole mounting and a compact design with dimensions of 26mm (length) x 7.4mm (width) x 29mm (height). Rated IP50 and UL approved, it operates within a temperature range of -10°C to 55°C.
Omron EE-SPZ401-A technical specifications.
| Approvals | UL |
| Body Material | ABS |
| Height | 29mm |
| Lead Free | Contains Lead |
| Length | 26mm |
| Max Collector Current | 80mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 5V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Through Hole, Panel |
| Number of Channels | 1 |
| Operating Supply Current | 15mA |
| Output Configuration | NPN - Open Collector |
| Output Current | 80mA |
| Output Type | Phototransistor, NPN, PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 200mm |
| Sensing Method | Optical |
| Termination | Through Hole |
| Wavelength | 940nm |
| Weight | 3g |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SPZ401-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
