The EE-SX910-C1J-R0.3M is a chassis mount sensor from Omron with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It features an NPN open collector output configuration and is rated for IP50. The sensor has a sensing distance of 0.197inch and is packaged in bulk.
Omron EE-SX910-C1J-R0.3M technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Sensing Distance | 0.197inch |
| Termination | Connector |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Omron EE-SX910-C1J-R0.3M to view detailed technical specifications.
No datasheet is available for this part.