Omron EE1006C technical specifications.
| Contact Type | N/A |
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Omron EE1006C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
