
Omron EJ1N-TC2A-QNHB technical specifications.
| Package/Case | Module |
| Control Method | On/Off, Proportional (PID) |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | EJ1N |
| Termination | Screw |
| Weight | 0.397lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron EJ1N-TC2A-QNHB to view detailed technical specifications.
No datasheet is available for this part.