Omron EST2-2C-MV4 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Omron EST2-2C-MV4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
