Omron F150-VM10M technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.28W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | F150 |
| RoHS | Compliant |
Download the complete datasheet for Omron F150-VM10M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.