Omron F150-VM20M technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 4 |
| Logic Function | D-Type, Latch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | 74LS |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Omron F150-VM20M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.