Omron F150SLC50 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Resolution (height) | 494pixel |
| Resolution (width) | 659pixel |
| Series | F150 |
| Termination | Cable |
| Weight | 0.816lb |
| RoHS | Compliant |
Download the complete datasheet for Omron F150SLC50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.