Omron F160-S2 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Resolution (height) | 44pixel |
| Resolution (width) | 659pixel |
| Series | F160 |
| Termination | Cable |
| Weight | 0.187lb |
| RoHS | Compliant |
Download the complete datasheet for Omron F160-S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.