
Omron F39-JC7A technical specifications.
| Approvals | CE, cULus, TUV |
| Mount | Cable |
| Number of Conductors | 8 |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Omron F39-JC7A to view detailed technical specifications.
No datasheet is available for this part.
