Omron F39-JD3RA-D technical specifications.
| Cable Type | Assembled Circular |
| Wire Size | 22AWG |
| Connector Type A | M12 Circular |
| Gender | F |
| Jacket Material | Polyvinyl Chloride |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron F39-JD3RA-D to view detailed technical specifications.
No datasheet is available for this part.