Omron F39-JGR3M-A55-L technical specifications.
| Cable Type | Assembled Circular |
| Connector Type A | M12 Circular |
| Connector Type B | M12 Circular |
| Gender | F-F |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron F39-JGR3M-A55-L to view detailed technical specifications.
No datasheet is available for this part.