
Omron F3EM2-005-600-AV technical specifications.
| Package/Case | 600 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Output Configuration | Analog |
| Package Quantity | 1 |
| Ratings | IP65 |
| Response Time | 4ms |
| Sensing Distance | 118.11inch |
| RoHS | Not Compliant |
Download the complete datasheet for Omron F3EM2-005-600-AV to view detailed technical specifications.
No datasheet is available for this part.