The Omron FQ-CR15010F is a chassis mount camera module with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It features IP67, waterproof, and dust tight ratings, making it suitable for harsh environments. The module has a resolution of 480 pixels in height and 752 pixels in width. It is part of the FQ-CR1 series and has a circular termination. The module weighs 0.353 pounds.
Omron FQ-CR15010F technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Ratings | IP67, Waterproof, Dust Tight |
| Resolution (height) | 480pixel |
| Resolution (width) | 752pixel |
| Series | FQ-CR1 |
| Termination | Circular |
| Weight | 0.353lb |
| RoHS | Compliant |
Download the complete datasheet for Omron FQ-CR15010F to view detailed technical specifications.
No datasheet is available for this part.