The Omron FQ-S25010F is a panel meter with a chassis mount design, rated for IP67, waterproof, and dust tight. It operates within a temperature range of 0°C to 50°C. The meter features a resolution of 480 pixels in height and 752 pixels in width.
Omron FQ-S25010F technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Ratings | IP67, Waterproof, Dust Tight |
| Resolution (height) | 480pixel |
| Resolution (width) | 752pixel |
| Series | FQ |
| Termination | Circular |
| Weight | 0.353lb |
| RoHS | Compliant |
Download the complete datasheet for Omron FQ-S25010F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.