Omron FZ-SLC15 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Series | FZ |
| Termination | Circular |
| Weight | 1.5lb |
| RoHS | Compliant |
Download the complete datasheet for Omron FZ-SLC15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.