Omron FZ4650 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Number of Channels | 2 |
| Series | FZ4 |
| RoHS | Compliant |
Download the complete datasheet for Omron FZ4650 to view detailed technical specifications.
No datasheet is available for this part.