The Omron G2A-434A-NAC50 is a general purpose relay with a non-latching coil type, capable of withstanding 50V AC and drawing 28mA of current. It features a gold and silver contact material with a current rating of 500mA. The relay operates within a temperature range of -10°C to 40°C and has a fast operate and release time of 15ms each. It is available in bulk packaging and has a socketable mount.
Omron G2A-434A-NAC50 technical specifications.
| Coil Current | 28mA |
| Coil Resistance | 530R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 50V |
| Contact Current Rating | 500mA |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Operate Time | 15ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G2A-434A-NAC50 to view detailed technical specifications.
No datasheet is available for this part.