Omron G2R-1-E-6V technical specifications.
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Fall Time | 5ms |
| Height | 25.5mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Response Time | 15ms |
| Width | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G2R-1-E-6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.