The Omron G2R-1-SN110AC(S) is a power relay with a coil power rating of 900mW and a coil resistance of 4.6kR. It has a silver and cadmium contact material and is designed for PCB mount. The relay has a depth of 13mm, a height of 29mm, and a length of 29mm. It is rated for 1,000,000 hours of life and operates between -40°C and 70°C.
Omron G2R-1-SN110AC(S) technical specifications.
| Application(s) | POWER |
| Coil Power | 900mW |
| Coil Resistance | 4.6kR |
| Contact Material | Silver, Cadmium |
| Depth | 13mm |
| Height | 29mm |
| Length | 29mm |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1-SN110AC(S) to view detailed technical specifications.
No datasheet is available for this part.