Omron G2R-1-SN230AC(S) technical specifications.
| Application(s) | POWER |
| Coil Power | 900mW |
| Coil Resistance | 26.85kR |
| Contact Material | Silver, Cadmium |
| Depth | 13mm |
| Height | 29mm |
| Length | 29mm |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1-SN230AC(S) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.