
Omron G2R-1-SN24AC technical specifications.
| Coil Power | 530mW |
| Coil Resistance | 253R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1-SN24AC to view detailed technical specifications.
No datasheet is available for this part.