The G2R-1-T240AC relay from Omron features a silver contact material and a quick connect termination. It has a contact current rating of 10A and can operate at a maximum temperature of 70°C. The relay's coil voltage rating is 240V AC and its coil resistance is 30kΩ. It has a depth of 14mm and a length of 45mm.
Omron G2R-1-T240AC technical specifications.
| Coil Current | 3.8mA |
| Coil Resistance | 30kR |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Depth | 14mm |
| Length | 45mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operate Time | 15ms |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 380V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G2R-1-T240AC to view detailed technical specifications.
No datasheet is available for this part.