Omron G2R-2-S24DC(S) technical specifications.
| Coil Power | 300mW |
| Contact Material | Tin, Silver |
| Depth | 29.5mm |
| Height | 5.2mm |
| Length | 30.5mm |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-2-S24DC(S) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
