Omron G2R-2-SN230AC(S) technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Resistance | 27.172kR |
| Depth | 13mm |
| Height | 41.7mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-2-SN230AC(S) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
